1776252-9

45 degree wire inlet, 5.0mm, H

Easily integrate power and signal connections with this 9-position PCB mount header. Designed for efficient board mounting, it features a 5mm pitch and durable PA 6/6 housing in a striking blue color. With a robust amperage rating of 10A and contact material of brass with tin plating, it ensures reliable performance in industrial settings. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for diverse applications. The 45° entry angle and interlock mechanism enhance ease of use, while wire protection and wire-to-board functionality offer added convenience. RoHS compliant, this header meets environmental standards without compromising on quality or performance. Perfect for wire termination in various systems, it's a versatile and essential component in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776252-9
Amperage: 10 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Contact Amperage: 10 A
Number of Positions: 9
Housing Color: Blue
GPL: 124
Tail Length: .169 in, 4.3 mm
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A469
Wire Size: 14 - 22 AWG, .3 - 2 mm²
Connector System: Wire to Board
Screw Material: Steel
ECCN: EAR99
Header Type: Header Only
Screw Plating: Zinc Chromate
Entry Angle: 45° Angle
Interlock: With
Closed End: Without
Stacked Levels: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 1776252-9
SKU: AMP1776252-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: