177905-4
POWER DBL LOCK PLUG HSG 12P
Enhance your power connectivity with our Power Double Lock Plug Housing, featuring 12 positions for seamless cable integration. Crafted from durable Nylon 6/6 in a vibrant yellow hue, this housing ensures reliable performance in various applications. With a crimp termination method and cable mount design, installation is hassle-free, while the 3.96mm pitch and 300V AC voltage rating guarantee efficient power transmission. Meeting UL 94V-0 flammability standards and operating within a wide temperature range, this connector is both safe and versatile. Perfect for appliances and power systems, it offers uncompromising quality in every use. Each package includes 250 units for your convenience. Upgrade your power connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 177905-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 250 |
Number of Positions: | 12 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 12 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177905-4 |
SKU: | AMP177905-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |