178421-7
CAVITY PLUG FOR 120P ECU CONN
Seal off unused cavities in your 120P ECU connector with this yellow Cavity Plug. Designed for the Multilock Connector System, it ensures a secure and reliable connection, meeting automotive industry standards for quality and performance. RoHS compliant, it's a sustainable choice for your automotive needs. Keep your connector protected and functioning at its best with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 178421-7 |
Color: | Yellow |
Series: | Multilock Connector System |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP178421-7 |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |