179097-1
MULTI LOCK I/O CAP ASSY 12P
The MULTI LOCK I/O CAP ASSY 12P in White is an essential component for your automotive connectivity needs. Featuring a two-row design with 12 positions, this connector ensures secure and reliable connections. With a through-hole solder termination method and a pitch of 3.5mm, it offers easy installation on your PCB with a thickness of 1.6mm. Operating efficiently in temperatures ranging from -30 to 105°C, it is suitable for a variety of automotive applications. Its durable construction and wave solder capability make it a dependable choice for your assembly process. With a compact size and horizontal/90° mount orientation, it allows for flexible integration into your design. Trust in this connector for high-performance connectivity in automotive environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 179097-1 |
Color: | White |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Package Quantity: | 70 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Connector Width: | 1.29 in, 32.7 mm |
PCB Mount Alignment: | Without |
Length: | 25.02 mm, .985 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | Without |
Packaging Type: | Tube |
Hybrid Header: | No |
Part Aliases: | 179097-1 |
SKU: | AMP179097-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |