179322-3
HYBRID MINI DRAWER TAB CONT.#2
Enhance your connectivity with our Hybrid Mini Drawer Tab Contact #2, a crucial component for power and signal transmission. With a robust amperage of 7A and a voltage rating of 250VAC, this contact ensures reliable performance in demanding environments. Featuring a cable mount design for easy installation, it is ideal for wire-to-wire applications. The contact's copper alloy construction with gold plating in the mating area guarantees efficient signal transfer. With a crimp termination method and a pitch of 12mm, it accommodates 20-24 AWG wire sizes, offering versatility in usage. Operating within a wide temperature range of -30 to 105°C, this RoHS-compliant contact is suitable for various industrial settings. Each package includes 20 contacts, conveniently delivered on a reel. Upgrade your connectivity solutions with this essential component, designed for optimal performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179322-3 |
Amperage: | 7 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | 12 mm, .472 in |
Voltage: | 250 VAC |
Contact Type: | Pin, Tab |
Package Quantity: | 20 |
GPL: | K13 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1005 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm², 394.71 - 986.76 CMA |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .055 - .102 in, 1.4 - 2.6 mm |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Finish: | Bright |
Wire Contact Termination Area Plating Thickness: | 200 - 500 µin |
Part Aliases: | 179322-3 |
SKU: | AMP179322-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |