179841-2
AMP POWER D/LOCK T/HDR ASSY 6P
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 6P, crafted for reliable performance in demanding environments. This UL and CSA compliant component features a rugged Nylon 6/6 - GF housing in striking red, with two rows and six positions for efficient power transmission. Its through-hole solder termination method ensures secure attachment to the PCB, while the 3.96mm pitch and tab contact type facilitate easy installation. Operating flawlessly at temperatures ranging from -30 to 105°C, this connector is ideal for power circuit applications. With VDE testing and RoHS compliance, you can trust in its quality and environmental responsibility. Whether in appliances or industrial settings, this header guarantees durability and performance, making it a valuable asset for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179841-2 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 272 |
Contact Amperage: | 14 A |
Number of Positions: | 6 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.6 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2167 |
Number of Power Positions: | 6 |
Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
Contact Layout: | Matrix |
Connector Length: | 14.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 13.6 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Max Insulation Diameter: | .122 in, 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179841-2 |
SKU: | AMP179841-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |