Enhance your electrical connections with FASTON 250 Crimp Receptacles, designed for efficient and reliable performance. Crafted from durable Phosphor Bronze with Tin plating, these straight-oriented terminals offer a seamless fit for 6.35mm wide tabs, accommodating wire sizes ranging from 15 to 20 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), they ensure consistent functionality in various environments. The F-Crimp design and open barrel make installation hassle-free, while meeting RoHS compliance standards for environmental responsibility. Elevate your crimp terminal setups with these high-quality receptacles, perfect for a range of applications in the field of connectors and electrical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180388-5
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:14.2 mm, .559 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180388-5
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: