1825910-8
FSM4JAAH=6MM TACT SWITCH, HIGH TEMP
Enhance your electronic devices with the FSM4JAAH=6MM Tact Switch, specially designed for high-temperature environments. With a durable copper alloy contact material and vertical through-hole mounting, this switch ensures reliable performance. The round actuator, made of PBT in a vibrant yellow color, offers a unique touch to your device. Operating at a rated voltage of 24 VDC and featuring a single-pole, single-throw configuration, it guarantees seamless functionality. The Off-(On) switch operation, requiring an operating force of 520g, provides tactile feedback for user convenience. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your switch experience with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1825910-8 |
Amperage: | 50 mA |
Mount Type: | Through Hole |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 18.356 oz, 520 g |
Actuator Material: | PBT (Polybutylene Terephthalate) |
Actuator Color: | Yellow |
Pole and Throw Configuration: | SPST |
Actuator Length: | .055 in, 1.4 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1825910-8 |
Cover Material: | PET Film |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | Nylon |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .196 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Kinked |
Dust Proof: | No |
Temperature Rating: | High °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM4JAAH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |