Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1838274-4 |
Series: | M12,M12 Connector |
Gender: | Female |
Number of Contacts: | 8 |
Maximum Operating Temperature: | 90 °C |
SKU: | AMP1838274-4 |
Environmental Protection Type: | Sealed |
Environmental Protection: | With |
Preloaded: | Yes |
Factory Installed Backshell: | Without |
Contact Layout Arrangement: | Circular |
Reverse Gender: | Reverse |
Flange: | Without |
Field Serviceable: | Yes |
Connector and Contact Terminates To: | Wire & Cable |
Connector Style: | Receptacle |
Connector System: | Cable-to-Cable |
Sealable: | Yes |