Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1838893-2 |
Series: | M12,M12 Connector,M12 PCB/Panel Mount |
Gender: | Male |
Number of Contacts: | 4 |
Maximum Operating Temperature: | 90 °C |
SKU: | AMP1838893-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | E-20-006194 - Die casting mold change. Expand the tolerance of dimension change from 13.50 +0/-0.10 to 13.50+0.05/-0.10 | Download |