1852895-1
HDM EMPO K-HINGE BAR
Enhance the efficiency of your production line with the HDM EMPO K-HINGE BAR, a high-performance applicator designed for precision applications. Featuring a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, this mechanical feed tool ensures accurate and consistent results. With a focus on sustainability, it is RoHS compliant, meeting environmental standards. Elevate your workflow with this essential tool, available in the Products, Connectors, and Tools category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1852895-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP1852895-1 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Heavy Duty Mini (HDM) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |