1855468-1
HDM/FA/HB EMPO160TABLOCK180O LM & G
Enhance your assembly operations with the HDM/FA/HB EMPO160TABLOCK180O LM & G applicator, a versatile tool designed for precision and efficiency. This high-performance device features two terminator types, offering a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator to accommodate various requirements. With a mechanical feed type and RoHS compliance, it ensures both reliability and environmental responsibility. Perfect for a range of applications in the electronics industry, this applicator is a valuable addition to your toolkit. Elevate your productivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1855468-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP1855468-1 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |