1855521-1
HDM/FA/HB EMPO200TL220O LM CUT
Enhance your production line with our high-performance HDM/FA/HB EMPO200TL220O LM CUT Applicators. Designed for precision and efficiency, these tools are a must-have for any assembly operation. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, they offer versatility for various applications. The mechanical feed type ensures consistent performance, while the RoHS compliance guarantees environmentally-friendly operation. Elevate your workflow with these cutting-edge applicators, now available in our Products category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1855521-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP1855521-1 |
Alignment Aids: | Alignment Gauge / Camera |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | Tab-lok |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2020 | E-20-015067 - Product Improvement. The insulation crimper was changed on applicator part numbers 687389 and 1855521 in order to achieve better insulation crimp results on terminal part number 60851. The following part was changed. Item number 3, insulation crimper, part number 690764-4. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |