1879458-7
RL73V 1H R18 1% 5K RL
Enhance your electronic projects with the RL73V 1H R18 1% 5K RL current sensing resistor. This ultra-compact 0201 chip resistor, with a power rating of .05 W and a tolerance of 1%, offers precise resistance of 18 Ω. Featuring a surface mount termination type, it ensures secure and efficient installation. The thick film element construction guarantees reliable performance, while RoHS compliance underscores our commitment to environmentally responsible manufacturing. Perfect for applications requiring accurate current sensing, this miniature resistor measures just .58 x .29 x .23 mm, making it ideal for space-constrained PCB designs. Upgrade to the RL73V series for dependable resistance solutions in a compact form factor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879458-7 |
Size Code: | 0201 |
Power Rating: | .05 W |
Termination Type: | Solder |
Resistance: | 18 Ω |
Mounting Style: | Surface Mount |
Dimensions: | .58 x .29 x .23 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1879458-7 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±600 ppm/°C |
Part Alias: | 1879458-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |