1879459-5

RL73N 1E R15 1% 5K RL

Enhance your circuitry with the RL73N 1E R15 1% 5K RL surface mount resistor. Boasting a compact 0402 size and a power rating of .0625 W, this component is ideal for current sensing applications. With a precise resistance of 15 Ω and a 1% tolerance, it ensures accurate performance. Featuring a thick film element and solder termination, it guarantees reliable connectivity. Measuring just 1 x .5 x .32 mm, it is suitable for space-constrained designs. RoHS compliant and sourced from a trusted supplier of Surface Mount Resistors, it meets high-quality standards for your electronic projects. Upgrade your passive components with this essential chip resistor.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1879459-5
Size Code: 0402
Power Rating: .0625 W
Termination Type: Solder
Resistance: 15 Ω
Mounting Style: Surface Mount
Dimensions: 1 x .5 x .32 mm
Product: Surface Mount Resistors
Product Type: Current Sensing Resistor
Element Type: Thick Film
Tolerance: 1%
Number of Terminations: 2
SKU: AMP1879459-5
series: CGS RL73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±300 ppm/°C
Part Alias: 1879459-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: