1879460-9
RL73N 1J R22 1% 5K RL
Enhance your circuitry with the RL73N 1J R22 1% 5K RL, a high-quality surface mount resistor that guarantees precision performance. With a resistance of 22 ohms and 1% tolerance, this component is ideal for current sensing applications. Its compact 0603 size, measuring 1.6 x 0.8 x 0.45 mm, and solder termination make it easy to integrate onto your PCB. Designed for power ratings up to 0.1W, it's suitable for a wide range of electronic devices. This RoHS-compliant thick film resistor, part of our Surface Mount Resistors collection, ensures both reliability and environmental responsibility in your designs. Upgrade your projects with this essential component for optimal functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1879460-9 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 22 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP1879460-9 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 1879460-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |