1888188-2

A/L LOW PRO HDR 39/40P VERT 15 AU

Easily connect and secure your ribbon cables with this A/L Low Pro HDR 39/40P VERT 15 AU plug header, designed for board mount installation. Featuring 40 contacts in 2 rows, it ensures reliable signal transmission with a 1A amperage and 250VAC voltage rating. The housing, made of UL 94V-0 rated Nylon - GF in sleek black, guarantees durability while meeting stringent safety standards. With gold plating on the contact mating area and tin termination, this connector is ideal for high-speed signal applications. Its low profile design, straight body orientation, and vertical mount orientation offer versatility in various electronic setups. Operating within a wide temperature range of -65 to 105°C, it's suitable for demanding environments. RoHS compliant and with daisy chain capability, it's an environmentally friendly and convenient choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1888188-2
Amperage: 1 A
Connector Type: Header
Gender: Plug
Housing Material: Nylon - GF
Number of Contacts: 40
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Row Spacing: .1 in, 2.54 mm
Polarization: With
Package Quantity: 40
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 1000 - 5000 MΩ
GPL: 040
Profile: Low
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .39 in, 9.87 mm
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5451
Contact Transmits: Signal (Data)
Connector Length: 2.3 in, 58.5 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: Without
Termination Post Length: .12 in, 3.05 mm
Header Type: Pin Header
Mating Connector Lock: Without
Housing Style: 4-Sided
Housing Entry Style: Top
Board Standoff: Without
Temperature Rating: High
Shrouded End Dimension: .155 in, 3.937 mm
Daisy Chain: With
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1888188-2
SKU: AMP1888188-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: