1888250-1
Low Profile,RJ45,1x1,GRN/YEL
Enhance your networking setup with this sleek Low Profile RJ45 Connector. Designed for efficiency and reliability, this 1x1 connector in vibrant Green/Yellow offers seamless connectivity in a Black housing. Meeting UL 94V-0 standards, it guarantees safety and performance. With a current rating of .02 A and .6 A, it's perfect for Cat 5 LAN applications. Crafted from durable Thermoplastic and featuring Phosphor Bronze contacts, it ensures long-lasting use. Whether for board mount or panel installation, its Through Hole - Press-Fit termination method makes assembly a breeze. LED status indicators in Green and Yellow add a visual cue to your connections. Operating in a wide temperature range of -40 to 85 °C, it's suitable for diverse environments. With its compact form factor and high-quality construction, it's an essential component for your networking needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888250-1 |
Color: | Black |
Amperage: | .02 A, .6 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 40 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Top Left): | Green |
LED Color (Top Right): | Yellow |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 4 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .091 in, 2.29 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .165 in, 4.2 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888250-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |