1888250-2
Low Profile RJ45,1x1,Bi-color
Enhance your network connectivity with this Low Profile RJ45, featuring a sleek 1x1 design in Bi-color. Crafted with high-quality materials, it ensures reliability and performance, meeting UL 94V-0 standards for safety. Ideal for Cat 5 LAN applications, this black RJ45 connector offers a secure connection with its Through Hole - Press-Fit termination method. The LED status indicator, alongside the Green/Yellow LED colors, provides visual feedback. Its compact form factor, right-angle mount orientation, and standard latch orientation make it versatile for various installations. Suitable for both board mount and panel mount configurations, this RJ45 connector is a key component for your signal transmission needs. Operating efficiently in a wide temperature range, it guarantees seamless performance in diverse environments. Compliant with RoHS regulations, it's a sustainable choice for your networking setup. Elevate your connectivity solutions with this premium RJ45 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888250-2 |
Color: | Black |
Amperage: | .02 A, .6 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 40 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Top Left): | Green/Yellow |
LED Color (Top Right): | Green/Yellow |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 4 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .091 in, 2.29 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .165 in, 4.2 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PER-1888250-2,CU6286-000 |
SKU: | AMP1888250-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |