1888250-3
Low Profile,RJ45,1x1,No Led's
Enhance your connectivity with this Low Profile RJ45 1x1 without LEDs connector, designed for seamless integration into your network setup. Featuring a sleek black housing made of UL 94V-0 rated thermoplastic, it ensures reliable performance and safety. With a board mount and panel mount option available, installation is a breeze. The termination method of through hole press-fit guarantees secure connections, while the phosphor bronze contact material ensures durability. This Cat 5 compatible connector, with eight positions and a pitch of 1.02mm, is perfect for high-speed data transmission. Its compact, low-profile design with right-angle mount orientation is ideal for space-constrained applications. The shielded construction with copper alloy and nickel plating provides excellent signal integrity. Operating in a wide temperature range of -40 to 85°C, it is suitable for various environments. RoHS compliant and featuring gold plating in the contact mating area, this connector meets the highest industry standards. Perfect for use in data and device applications, it guarantees efficient and reliable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888250-3 |
Color: | Black |
Amperage: | .02 A, .6 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 40 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 4 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | .091 in, 2.29 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .165 in, 4.2 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888250-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |