1888250-5
Low Profile,RJ45,1x1,GRN/YEL
Enhance your network connectivity with this Low Profile RJ45 Jack in a vibrant Green/Yellow colorway. Featuring a durable Thermoplastic housing and Phosphor Bronze contacts, this connector ensures reliable signal transmission. With a Cat 5 LAN category and UL 94V-0 flammability standard compliance, it guarantees high-performance in demanding environments. The compact 1x1 design, suitable for board or panel mounting, offers convenience in installation. LED status indicators, Yellow and Green, provide visual feedback, while the shielded construction with Copper Alloy and Nickel plating minimizes interference. Operating in a wide temperature range and RoHS compliant, it's a versatile and eco-friendly choice for your data and device connections. With 40 units per package, it's ideal for both personal and professional networking setups. Elevate your connectivity experience with this high-quality RJ45 Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888250-5 |
Amperage: | .02 A, .6 A |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 40 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Top Left): | Yellow |
LED Color (Top Right): | Green |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 4 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | LED |
Tail Length: | .091 in, 2.29 mm |
Packaging: | Box and Tray, Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .165 in, 4.2 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2239 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888250-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |