1888481-3
XFP Networking Kit(cage, clip, heatsink)
Enhance your networking capabilities with this comprehensive XFP Networking Kit, featuring a durable cage, secure clip, and efficient heatsink. Designed for seamless integration, this kit is perfect for optimizing XFP connector performance. With Through Hole - Press-Fit termination and Double-Sided (Belly-to-Belly) PCB mounting style, it ensures reliable connectivity. Packaged in a convenient Tray, Box & Tray, it's easy to access and store. Rest assured, this kit is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential XFP Networking Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888481-3 |
Series: | XFP |
Connector Type: | XFP |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP1888481-3 |
Heat Sink Style: | Pin |
Heat Sink Height: | .531 in / 13.5 mm |
Cage Plating Material: | Tin |
Heat Sink Height Class: | Networking |
Heat Sink Finish: | Electroless Nickel |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Heat Sink Compatible: | Yes |
Heat Sink Application: | Yes |
Included Lightpipe: | No |
Form Factor: | XFP |
Cage Type: | Single |
Sealable: | No |
Product Type: | Cage Assembly |
Product Line: | XFP |
Thermal Accessory Type Included: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |