1897122-3

8P JUNIOR-TIMER HSG,PART D2, ASS'Y

Introducing the Junior Power Timer series, a durable and reliable housing designed for female terminals in automotive applications. With two rows and a pitch of 6 mm, this polyamide housing features a total of 8 positions, perfect for signal circuit applications. The integrated polarization and terminal position assurance ensure secure connections, while the 180° cable exit angle allows for flexible installation. Measuring 1.39 inches in length and 0.496 inches in height, this gray housing with a 23 mm width is essential for wire-to-board connections in automotive environments. RoHS compliant and lead-free solder process capable, it guarantees compliance with industry standards. Upgrade your automotive connectors with the Junior Power Timer housing for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1897122-3
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .236 in, 6 mm
Row Spacing: .196 in, 5 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 8
GPL: N06
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board
Length: 1.39 in
Cable Exit Angle: 180°
Height: 12.6 mm, .496 in
Width: 23 mm, .905 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1897122-3
SKU: AMP1897122-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: