1897556-1
090 LIF 32P PLUG ASSY(NA)
Enhance your automotive connectivity with the Multilock Connector System, offering a reliable housing solution for female terminals. With four rows and a 4mm pitch, this connector ensures efficient signal transmission. Constructed with PBT material meeting UL 94-HB flammability standards, it guarantees durability and safety. Boasting 32 positions and a 180° cable exit angle, it facilitates seamless wire-to-wire connections. Its natural body color and compact design, measuring 1.79" in length, 1.01" in height, and .826" in width, make it ideal for various automotive applications. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), this connector is serviceable and RoHS compliant, aligning with environmental standards. With integrated primary locking features and terminal position assurance, it ensures secure and stable connections, making it a must-have accessory for your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897556-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 32 |
GPL: | N18 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.79 in |
Cable Exit Angle: | 180° |
Height: | 1.01 in, 25.7 mm |
Width: | 21 mm, .826 in |
Mating Tab Width: | .09 in, 2.3 mm |
Body Color: | Natural |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1897556-1 |
SKU: | AMP1897556-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |