1897725-2
MCP 1.5 SLD 10P CAP HSG
Elevate your automotive connectivity with the MCP 1.5 SLD 10P CAP HSG. Part of the AMP MCP 1.5K Connector System, this housing is designed for male terminals, featuring two rows with a 4mm pitch for secure and efficient signal transmission. Constructed with durable PA GF material in a sleek black finish, it ensures reliable performance in automotive applications. With 10 positions, it offers ample connectivity options, while its 180° cable exit angle and compact dimensions make it versatile for various installations. The integrated primary locking feature adds an extra layer of security, perfect for demanding environments. RoHS compliant and designed for lead-free solder processes, it meets high industry standards for sustainability. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1897725-2 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 10 |
GPL: | N10 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | 1.08 in |
Cable Exit Angle: | 180° |
Height: | 21 mm, .826 in |
Width: | 1.62 in, 41.3 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897725-2 |
SKU: | AMP1897725-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |