1924396-1

14P MCON 1.2 SCCM Inner Housing

Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for female terminals, features two rows with a pitch of 3mm (.118 in) and row spacing of .1 in (2.54 mm), ensuring precise connectivity. With 14 positions and a black PA GF body, it guarantees reliable signal transmission even in harsh environments, with an operating temperature range of -40 to 105°C (-40 to 221°F). The integrated polarization and terminal position assurance enhance assembly efficiency, while the compact dimensions (length .913 in, height .313 in, width .795 in) make it suitable for various wire-to-board or wire-to-device configurations. This RoHS-compliant connector accessory is a serviceable solution for lead-free solder processes, meeting the stringent quality standards of the automotive industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1924396-1
Series: MCON Interconnection System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .118 in, 3 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 14
GPL: N14
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M130
Connector System: Wire to Board, Wire-to-Device
Length: .913 in
Height: .313 in, 7.95 mm
Width: 20.2 mm, .795 in
Mating Tab Width: .047 in, 1.2 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1924396-1
SKU: AMP1924396-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: