1926303-1
Cover Connector, FLATPAQ
Enhance power connectivity with our Cover Connector, a crucial component for FLATPAQ systems. Crafted from durable Valox 420 SEO, this Board Mount connector ensures secure termination via crimping, with a pitch of 7.5mm (.295 in) for efficient installation. Featuring six Socket contact positions plated with gold, it guarantees reliable power transmission. Compliant with UL 94V-0 standards, its black housing (gpl_code: G63) offers both durability and aesthetics. Designed for bulk packaging, this Cap connector is ideal for power applications, with four dedicated power positions. With Tin termination plating and contact retention, it guarantees longevity and performance. While not sealable, its robust construction and EAR99 ECCN classification make it a dependable choice. RoHS compliant and with a standard glow wire rating, it meets essential safety and environmental standards. Upgrade your power systems with this essential connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1926303-1 |
Housing Material: | Valox 420 SEO |
Mount Type: | Board Mount |
Termination Method: | Crimp |
Pitch: | .295 in, 7.5 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | G63 |
Packaging: | Bulk |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | D034 |
Number of Power Positions: | 4 |
Contact Termination Plating: | Tin |
Connector Product Type: | Cap |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1926303-1 |
SKU: | AMP1926303-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |