Enhance your power and signal connectivity with this straight press pin assembly, designed for seamless board-to-board mounting. With a pitch of 7.49 mm (.295 in) and a contact amperage rating of 35 A, it ensures reliable performance in demanding applications. Featuring gold plating on the contact mating area, it offers enhanced conductivity and durability. This 2-position connector, part of our Data and Devices series, is perfect for vertical PCB mounting in mezzanine and board stacking configurations. Its polarized mating alignment ensures easy and secure connections. RoHS compliant and with a termination post tail length of 4.57 mm (.18 in), it meets stringent environmental and performance standards. Elevate your electronics assembly with this high-quality PCB mount receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1926938-2
Mount Type: Board Mount
Pitch: .295 in, 7.49 mm
Contact Amperage: 35 A
Number of Positions: 2
GPL: G63
Packaging: Box & Tray, Tray
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
PCB Retention: Without
PCB Thickness (Recommended): 1.27 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarized
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Vertical
PCB Mount Alignment: Without
Termination Post Tail Length: .18 in, 4.57 mm
Connector Assembly Type: PCB Mount Receptacle
Part Aliases: 1926938-2
SKU: AMP1926938-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: