1932768-1
SUPER LOW PROFILE 1.95SIM WITH FLANGE
Enhance connectivity with our Super Low Profile 1.95SIM with Flange, a cutting-edge solution in the SIM Connectors series. Crafted with high-quality thermoplastic housing in sleek black, this component ensures reliable performance for 2FF Mini SIM cards. Featuring six gold-plated contacts for optimal signal transmission, it complies with UL 94V-0 material flammability standards. With a durable design rated for 5000 cycles, and operating temperatures ranging from -25 to 70°C, it's ideal for data and device applications. Perfect for board mount setups, it guarantees secure and efficient card insertion with its push-pull ejector mechanism and stabilization ribs. RoHS compliant, this connector is a must-have for seamless electronic integration. Packaged in quantities of 1000 on tape and reel, it's ready for streamlined assembly processes. Elevate your circuit connectivity with the Super Low Profile 1.95SIM with Flange.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1932768-1 |
Series: | SIM Connectors |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Mount Type: | Board Mount |
Contact Material: | Selective Gold |
Maximum Operating Temperature: | 70 °C |
Pitch: | .1 in, 2.54 mm |
Compatible Card Type: | 2FF Mini SIM |
Package Quantity: | 1000 |
Contact Amperage: | 1.2 A |
Number of Positions: | 6 |
Housing Color: | Black |
Module Type: | SIM (Security Identity Module) |
GPL: | K86 |
Packaging: | Reel, Tape & Reel |
Operating Temperature Range: | -13 - 158 °F, -25 - 70 °C |
Circuit Application: | Signal |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L901 |
Height Above PC Board: | .079 in, 2 mm |
ECCN: | EAR99 |
Card Detection Switch: | No |
Durability Rating (Cycles): | 5000 Cycles |
Contact Retention: | Without |
Ejector Type: | Push-Pull |
Card Insertion Style: | Normal Insertion |
Connector Stabilization Ribs: | Without |
PCB Mounting Style: | Surface Mount |
Card Guide Slots: | With |
Card Stop: | With |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1932768-1 |
SKU: | AMP1932768-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |
03/01/2020 | P-20-018469- PCN correction Location change. As previously notified in PCNs P-19-018353 & P-19-018356, TE has announced the closure of the Data & Devices Shanghai East manufacturing facility. The PNs listed below were originally planned to move from TE Shanghai to TE Guangdong, however, the PNs listed below will now be transferred from TE Shanghai to TE Qingdao. | Download |