1952065-1
090 SERIES CONN 12 POS CAP HSG ASSY
Enhance your automotive connectivity with this TH/.025 Connector System, designed for optimal signal transmission. Featuring 12 positions and a horizontal/90° mount orientation, it offers versatility in PCB integration. With a pitch of .149 inches and through-hole solder termination, it ensures secure and reliable connections. The connector is suitable for panels and includes PCB retention for added stability. Its black color and tin plating not only guarantee durability but also complement any automotive design. Rest assured, this connector meets high industry standards for performance and quality, making it an essential component for automotive applications. Upgrade your connectivity solutions with this meticulously engineered Wire to Board connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1952065-1 |
Color: | Black |
Series: | TH/.025 Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .149 in, 3.8 mm |
Package Quantity: | 240 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M180 |
Number of Signal Positions: | 12 |
Tab Width: | .09 in, 2.3 mm |
Connector System: | Wire to Board |
Connector Width: | 1.21 in, 30.85 mm |
PCB Mount Alignment: | With |
Length: | 1.37 in, 34.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Box |
Hybrid Header: | No |
Profile Height From PCB: | 1.12 in, 28.5 mm |
Part Aliases: | 1952065-1 |
SKU: | AMP1952065-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |