1954640-1
Plug Kit,USB Series B
Part Aliases: TE Connectivity 210-00694
Enhance your connectivity with this Plug Kit, offering seamless integration for USB Series B devices in industrial settings. Crafted with a durable Polyester - GF housing in a sleek black finish, this connector ensures reliable performance. The nickel shell plating and gold contact mating area plating (29.92 µin) guarantee optimal signal transfer. With a standard USB size and solder tab termination type, it's easy to install on cable mounts. Featuring one port, this kit is essential for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity experience with this high-performance USB connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1954640-1 |
Series: | Industrial USB IP20 |
Gender: | Plug |
Housing Material: | Polyester - GF |
Shell Plating: | Nickel |
Number of Ports: | 1 |
USB Size: | Standard |
Package Quantity: | 1 |
Mount Location: | Cable Mount |
Housing Color: | Black |
Termination Type: | Solder Tab |
GPL: | Z17 |
Packaging: | Bag/Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
PCB Retention Type: | None |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K863 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locking Feature: | With |
Part Aliases: | 210-00694 1954640-1 |
SKU: | AMP1954640-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |