Introducing the ULTRA-POD 187 ASSY REC 22-16 AWG TPBR, a versatile white receptacle terminal designed for secure wire connections. Crafted from durable brass with tin plating, it ensures reliable conductivity. Its flag orientation and F-Crimp feature make for easy installation, while its nylon insulation guarantees safety and longevity. With a wide operating temperature range of -40 to 150 °C, it's suitable for various environments. This terminal accommodates 18-22 AWG wires and accepts insulation diameters ranging from .06 to .11 inches. A component of the Ultra-Pod 187 series, it's a vital asset for efficient and high-performance electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1969106-2
Color: White
Series: Ultra-Pod 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 23.11 mm, .909 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 150 °C, -40 - 302 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .06 - .11 in, 1.52 - 2.8 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP1969106-2
Fully Insulated: Yes
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .33 mm / .013 in
Voltage (Max): 600 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: