1969598-2

2P FH PLUG VAL-U-LOK V2

Enhance your power and signal connections with our Cable Mount Housing, designed for secure crimp terminations in a two-row configuration. Meeting UL and CSA standards for reliable performance, this connector boasts a durable Nylon 6/6 housing in a natural color. With a pitch of 4.2mm, it's suitable for various wire-to-wire applications in appliances and beyond. Operating temperature ranges from -40 to 105°C (-40 to 221°F), ensuring functionality in diverse environments. Each package contains 500 units, making it ideal for bulk usage. RoHS compliant and offering a voltage rating of 600V AC, this housing guarantees both safety and efficiency. Suitable for power and signal circuitry, it's a must-have component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969598-2
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:2
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1969598-2
SKU:AMP1969598-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: