1969599-2
2P PM PLUG VAL-U-LOK V2
Ensure reliable power and signal connections with this panel-mounted connector, designed for industrial applications. Meeting CSA and UL standards, it guarantees safety and performance. The housing, made of durable Nylon 6/6 material in a natural color, can withstand harsh environments. With two rows of crimp termination pins, it offers a secure connection for wires and cables. Operating at voltages up to 600 V AC and with a wide temperature range of -40 to 105 °C (-40 to 221 °F), it's suitable for various settings. Perfect for appliances and other electronic devices, this connector, part of the Wire to Wire system, comes in a package of 500 for convenience. RoHS compliant and featuring a UL 94V-2 flammability standard, it ensures both safety and environmental responsibility. Trust in its quality for your power and signal circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1969599-2 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Connector Length: | .213 in, 5.4 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1969599-2 |
SKU: | AMP1969599-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |