1969599-6

6P PM PLUG VAL-U-LOK V2

Discover a versatile 6-position housing ideal for power and signal applications. This UL and CSA-certified connector features a durable Nylon 6/6 construction in natural color, ensuring reliability in various environments. With a panel mount design and easy crimp termination method, installation is a breeze. Each package contains 500 units, making it a cost-effective solution for your connectivity needs. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of applications. RoHS compliant and designed for wire-to-wire connections, it meets the highest industry standards for safety and performance. Perfect for appliances and other electronic devices, this housing is a essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969599-6
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:6
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Connector Length:13.8 mm, .543 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.9 mm, .94 in
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1969599-6
SKU:AMP1969599-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: