1969688-3
PTL 1X3 PCB HEADER VERT STDTMP KEY A NAT
Enhance power and signal connections with our PTL 1X3 PCB Header. This vertical mount connector, featuring a standard temperature keying system for secure installations, is designed for reliable performance in a variety of applications. With a 6mm pitch and 3 contact positions, it offers versatility while meeting UL and VDE standards for safety and quality assurance. The housing, made of Polybutylene Terephthalate with a UL 94V-0 flammability rating, ensures durability in harsh environments. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for demanding scenarios. With a contact termination method of crimp or through-hole soldering, it provides a secure and stable connection. The contact material, a copper alloy with pre-tin plating, guarantees excellent conductivity. Suitable for appliances and other electronic devices, this Power Triple Lock connector is an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969688-3 |
Series: | Power Triple Lock |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Keying: | A |
Contact Amperage: | 19 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | J35 |
Number of Loaded Positions: | 3 |
Mating Retention Type: | Latch |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Pre-Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EF11 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Position Locations Loaded: | 3 |
Contact Retention: | With |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;VDE |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1969688-3 |
SKU: | AMP1969688-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/05/2020 | P-19-018343 - Manufacturing location change. Following Part Numbers will be transferred from an Asia Pacific vendor to the TE Connectivity manufacturing location in Qingdao, China. | Download |
11/24/2019 | E-19-014974 - Manufacturing / Process Requirements. Resin change for high temp parts. Existing resin being discontinued. |
Download |