1969877-1
187 HIGH TEMP POS LOCK HSG LCP
Enhance your terminal connections with this high-quality housing crafted from durable Liquid Crystal Polymer. Designed for optimal performance, its straight orientation and receptacle terminal type ensure a secure fit. The sleek black housing not only adds a professional touch but also offers a latch mating retention type for added stability. With polarization alignment and RoHS compliance, you can trust in both the quality and environmental responsibility of this essential connector component. Perfect for a wide range of applications, it's a must-have for any project requiring reliable terminal housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1969877-1 |
Housing Material: | Liquid Crystal Polymer |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Black |
Mating Retention Type: | Latch |
Mating Alignment Type: | Polarization |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP1969877-1 |
series: | Positive Lock 187 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 240 °C / -40 - 464 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |