1977067-1
FSMMSH=R/A TACT SWITCH, SMT W/OUT PEGS
Enhance your electronic devices with the FSMMSH=R/A TACT SWITCH, SMT W/OUT PEGS. This surface mount switch, featuring a stainless steel contact material, offers reliable performance with a right angle mount. Its round actuator, in a sleek ivory shade, allows for comfortable operation, while the Off - (On) switch operation ensures easy functionality. With a low operating force of 160 g, it's gentle on the user yet responsive. Perfect for various applications, this SPST switch is RoHS compliant and rated for 12 VDC. Upgrade your tactile and keyboard switches with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977067-1 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Stainless Steel |
Mount Angle: | Right Angle |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 160 g, 5.648 oz |
Actuator Material: | PPA (Polyphthalamide) |
Actuator Color: | Ivory |
Pole and Throw Configuration: | SPST |
Actuator Length: | .33 in, .84 mm |
Rated Voltage: | 12 VDC |
SKU: | AMP1977067-1 |
Case Color: | Black |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPA |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | With |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | .134 in |
Button Width: | 2.1 mm / .079 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Standard |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSMMSH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |