1977223-1
FSM2JSMLS=6MM TACT SWITCH, SMT 100gf
Enhance your electronics projects with the FSM2JSMLS=6MM TACT SWITCH. This Surface Mount switch features a tactile feel with a 100gf operating force, offering precise feedback. With an amperage of 50mA and rated voltage of 24VDC, it ensures efficient performance. The copper alloy contact material and vertical mount angle guarantee durability and easy assembly. The round, blue nylon actuator adds a touch of style while the SPST configuration allows for simple on-off operation. RoHS compliant, this switch is a reliable choice for a wide range of applications. Elevate your designs with the FSM2JSMLS=6MM TACT SWITCH.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977223-1 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 100 g, 3.53 oz |
Actuator Material: | Nylon |
Actuator Color: | Blue |
Pole and Throw Configuration: | SPST |
Actuator Length: | .028 in, .7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1977223-1 |
series: | Alcoswitch Tactile FSM JSM |
Cover Material: | Steel |
Case Color: | Brown |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPS |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 4.3 mm / .169 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM2JSMLS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |