1977223-6
FSM2JSMAASTR=6MM TACT SWITCH,
Enhance the interface of your electronic devices with the FSM2JSMAASTR=6MM Tact Switch. This surface mount switch, featuring a vertical mount angle and copper alloy contact material, ensures reliable performance. The round nylon actuator in a vibrant pink color adds a touch of style while offering a comfortable tactile feel. With a single-pole, single-throw configuration and off-(on) switch operation, it provides seamless functionality. Operating at a rated voltage of 24 VDC and a low amperage of 50 mA, this switch is efficient and eco-friendly, boasting RoHS compliance. The precise actuation force of 260g (9.178 oz) and a minimal actuator length of .028 inches (.7mm) make it suitable for various applications in the realm of tactile and keyboard switches. Upgrade your devices with this high-performance component for a superior user experience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977223-6 |
Amperage: | 50 mA |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Mount Angle: | Vertical |
Actuator Type: | Round |
Switch Operation: | Off - (On) |
Operating Force: | 260 g, 9.178 oz |
Actuator Material: | Nylon |
Actuator Color: | Pink |
Pole and Throw Configuration: | SPST |
Actuator Length: | .028 in, .7 mm |
Rated Voltage: | 24 VDC |
SKU: | AMP1977223-6 |
series: | Alcoswitch Tactile FSM JSM |
Cover Material: | Steel |
Case Color: | Brown |
Actuator Profile: | Extended |
Bushing Style: | Unthreaded |
Case Material: | PPS |
Tactile Feel: | With |
Ganged: | With |
Number of Actuators: | 1 |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | Yes |
ESD Grounding Terminal: | Without |
Switch Contact Plating Material: | Silver |
Switch Height: | 4.3 mm / .169 in |
Button Width: | 3.5 mm / .138 in |
Process Sealed: | No |
Low Profile: | With |
Product Type: | Switch |
Leg Style: | Gull Wing |
Dust Proof: | No |
Temperature Rating: | Standard °C |
Supplier Product: | Tactile Switches |
Part Alias: | FSM2JSMAASTR |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |