1982299-6
ELCON MINI 2P CABLE CONN,W/O ,FLUSHED
Enhance power connectivity with the ELCON MINI 2P Cable Connector. Crafted from durable Polybutylene Terephthalate, this Socket-type connector ensures reliable performance in demanding environments. Featuring a Cable Mount design for easy installation, it supports a crimp termination method for secure connections. With a pitch of 7.8mm, it accommodates 12-14 AWG wire sizes, making it ideal for power applications. Operating at temperatures ranging from -40 to 125°C, it guarantees consistent functionality. Its UL 94V-0 material flammability standard and silver plating on contact mating areas ensure safety and efficiency. Perfect for Wire to Board setups, this black housing Connector, in a Tray packaging, is RoHS compliant, meeting environmental standards. With a voltage rating of 500V AC/DC and a contact amperage of 40A, it offers high performance for power transmission. Upgrade your connectivity solutions with this versatile and reliable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1982299-6 |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Socket |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | H82 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 76.2 µin, .8 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J570 |
Number of Power Positions: | 2 |
Wire Size: | 12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1982299-6 |
SKU: | AMP1982299-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |