1986647-1

SKT HDR ASSY,9P,MMATE LF

Elevate your industrial connectivity with this SKT HDR ASSY, designed for optimal performance in AMP Metrimate series applications. This 9-position header boasts a rugged construction, with a receptacle gender and through-hole solder termination method ensuring secure and reliable connections. Featuring a .197-inch pitch and vertical mount orientation, it offers easy integration onto printed circuit boards. The mating retention system, with a connector lock and mounting hole PCB retention type, guarantees stability in high-vibration environments. With a packaging quantity of 70 and tray packaging, it's convenient for bulk installations. Upgrade your wire-to-board connections with this RoHS-compliant connector, perfect for demanding industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1986647-1
Series: AMP Metrimate
Connector Type: Header
Gender: Receptacle
Termination Method: Through Hole - Solder
Pitch: .197 in
Keying: No
Package Quantity: 70
Number of Positions: 9
Mount Orientation: Vertical
GPL: 234
Mating Retention Type: Connector Lock
Tail Length: .181 in, 4.6 mm
Packaging: Box & Tray, Tray
PCB Retention: With
PCB Retention Type: Mounting Hole
Panel Mount Type: Mounting Ears
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7966
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Mating Retention: With
Coaxial Socket: Without
Connector Configuration: Square Grid
Part Aliases: 1986647-1
SKU: AMP1986647-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: