1986692-6
STR PLUG SPRING TYPE RH 6P, 3.50mm
Easily connect and secure wires with our Spring Type RH 6P Plug Terminal Block. Designed for efficient power and signal applications, this block features a durable PA 6/6 housing in a vibrant green color. With a contact amperage of 11A and a voltage rating of 300V AC, it ensures reliable performance. The copper alloy contacts with tin plating offer excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 0.05 to 2mm² (14-30 AWG), it accommodates various connectivity needs. Its screwless design and wire protection feature make installation and maintenance hassle-free. Operating in a wide temperature range from -40 to 65°C (-40 to 149°F), it's ideal for industrial environments. This terminal block is RoHS compliant, guaranteeing environmental responsibility in its production. Whether for power or signal transmission, this connector is a versatile and essential component in any system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986692-6 |
Amperage: | 11 A, 9 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | Spring Terminal Block |
Package Quantity: | 100 |
Contact Amperage: | 11 A |
Number of Positions: | 6 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin over Copper Alloy |
Contact Mating Area Plating Thickness: | 1 - 3 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 14 - 30 AWG |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Entry Angle: | Top |
Interlock: | Without |
Lever Color: | Orange |
Threaded Flange: | Without |
Mating Angle: | 90° (Bottom)/ 270° (Top) |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Wire Protection: | With |
Part Aliases: | 1986692-6 |
SKU: | AMP1986692-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |