1986744-3
Blk Frt Style Plug w/Flanges 5.08 3 pos
Enhance your power and signal connections with this black front style plug featuring flanges for secure installation. Designed for industrial use, this connector boasts a durable PA 6/6 housing and copper alloy contacts with tin plating. With a 5.08mm pitch and three positions, it accommodates various wire sizes from .05 to 2mm² (12-30 AWG). Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it ensures reliable performance in harsh environments. Rated for 15A and 300V AC, it's suitable for a wide range of applications. The M3 screws and nickel-plated copper alloy construction guarantee long-lasting durability, while its wire-to-board connection system provides easy installation. Whether for power transmission or signal transfer, this connector offers a dependable solution for your terminal block needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986744-3 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Screw Size: | M3 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Copper Alloy |
Screw Plating: | Nickel |
Entry Angle: | Side |
Threaded Flange: | With |
Screw Flange: | With |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1986744-3 |
SKU: | AMP1986744-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |