1986976-5
EUROSTYLE 5 POS VERT PLUG RH MODULAR 5MM
Introducing the EUROSTYLE 5 POS VERT PLUG RH MODULAR 5MM, a versatile and efficient connector for your power and signal applications. This plug features a single row design with five positions, allowing for easy and secure connections. With a 16 A amperage and 300 V AC voltage rating, it is suitable for various industrial settings. The housing is made of durable PA 6/6 in a vibrant green color, ensuring longevity and visibility. Contact material is Phosphor Bronze with Tin plating, guaranteeing reliable conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of applications. With operating temperatures from -40 to 105 °C, it performs reliably in harsh environments. The side stackable design with M3 screw size allows for easy installation, while the nickel-plated brass screws ensure a secure connection. Whether for power or signal transmission, this connector is a dependable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1986976-5 |
Amperage: | 16 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .198 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Contact Amperage: | 16 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
Screw Plating: | Nickel |
Entry Angle: | Side |
Closed End: | With |
Stacked Levels: | Without |
Threaded Flange: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 1986976-5 |
SKU: | AMP1986976-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |