Meet the AMPMODU IV/V series Housing Connector, a versatile component for your electronic projects. Designed with a receptacle gender and crafted from durable Nylon GF material, it ensures reliable performance. With two rows and six positions, it offers ample connectivity options, while the Beryllium Copper contact material guarantees efficient transmission. Featuring a pitch of 2.54mm and operating at a voltage of 250 VAC, this connector is suitable for industrial applications. The black housing color, along with UL 94V-0 flammability standard compliance, ensures safety and visual appeal. Packaged in a set of 100, it is ideal for bulk installations. The included strain relief and mating alignment with polarization add convenience during assembly. With a wide operating temperature range of -65 to 105°C, it is suitable for diverse environments. Whether you're working with wire and cable terminations or PCBs, this connector, with its compact dimensions and secure mating connector lock, offers a reliable solution for your connectivity needs. Not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-102184-8
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 6
Housing Color: Black
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .33 in, 8.43 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5456
Connector Length: .3 in, 7.62 mm
Connector Product Type: Connector
Mating Connector Lock: With
Material Flammability Standard: UL 94V-0
Part Aliases: 2-102184-8
SKU: AMP2-102184-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: