Enhance connectivity in your electronic designs with our AMPMODU Headers series, featuring a straight body orientation and through-hole solder termination method for secure installation. These headers, with a pitch of 2.54 mm (.1 in), are designed for optimal signal transmission, with copper alloy contacts plated in gold to ensure reliable conductivity. With a voltage rating of 250 VAC and a current rating of 3 A, they meet high-performance standards for industrial applications. The black thermoplastic housing, UL 94V-0 rated for flammability, offers durability and safety. Suitable for vertical PCB mounting, each package includes 72 headers, making them ideal for bulk assembly. Trust in the quality and precision of our connectors for seamless integration onto printed circuit boards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-102567-3
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 72
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 13.97 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Short Point, Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 2-102567-3
SKU: AMP2-102567-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: