2-103167-2

50 MODII HDR DRRA SHRD .100CL

Enhance your PCB connections with our AMPMODU Headers, offering reliable performance in industrial applications. With a contact amperage of 3 A and gold plating on the mating area, these headers ensure efficient power transmission. The right-angle orientation and through-hole solder termination method make installation easy, while CSA and UL standards compliance guarantee safety and quality. Featuring 50 contacts in a 2-row configuration, these headers are perfect for board-to-board connections. The black thermoplastic housing with UL 94V-0 flammability rating provides durability, and the 2.54 mm pitch allows for precise positioning on your PCB. Trust in the 750 V dielectric withstanding voltage and operating temperature range of -65 to 105 °C for reliable performance in various environments. With a tray packaging and 32 units per package, these headers are convenient for large-scale production. Upgrade your assemblies with these AMPMODU Headers for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-103167-2
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 32
Contact Amperage: 3 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Right Angle
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5221
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Application Solder Feature: Board Standoff
Termination Post Tail Length: .135 in, 3.43 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: CSA LR7189 UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 2-103167-2
SKU: AMP2-103167-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: