Our Connector Assembly offers reliable signal transmission for various applications, meeting UL and CSA standards for quality assurance. Featuring a housing made of durable polyester and 26 contacts in a two-row configuration, it ensures efficient connectivity. With a 0.5 A amperage and 125 V AC voltage rating, it is suitable for low-power signal transmission. The Cable Mount design with Insulation Displacement Crimp (IDC) termination method allows for easy installation on ribbon cables. Its black housing color and low profile make it versatile for different setups. Operating temperature range of -65 to 105 °C (-85 to 221 °F) and UL 94V-0 flammability standard compliance ensure reliability in diverse environments. With a package quantity of 40, it is ideal for bulk usage in electronic assemblies.