2-1123723-0
3.96 EP HDR ASSY 10P(YELLOW)
Introducing our Economy Power series PCB connector, designed for efficient power transmission in various applications. With a durable Polybutylene Terephthalate housing in vibrant yellow, this connector offers reliable performance in demanding environments. Featuring a single row with 10 pin contacts, it ensures secure connections on printed circuit boards. The termination method is Through Hole - Solder, ideal for easy and robust installation. With a voltage rating of 250 VAC and contact amperage of 7.5 A, this connector is suitable for power-intensive tasks. Its UL 94V-0 flammability standard and operating temperature range of -25 to 105°C make it a safe and versatile choice. Designed for vertical mounting, it has a low profile of 8.2 mm, making it space-efficient. The connector's brass contacts with tin plating ensure excellent conductivity and corrosion resistance. With a package quantity of 500, it is perfect for large-scale projects. RoHS compliant and suitable for appliances, this connector meets industry standards for quality and performance. Upgrade your power connections with our Economy Power PCB connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-1123723-0 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Contact Layout: | Inline |
Connector Length: | 1.557 in, 39.54 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
Contact Mating Area Length: | .3 in, 7.7 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1123723-0 |
SKU: | AMP2-1123723-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download |